896-042-522-607

Heilind Number:EDA896-042-522-607
Manufacturer:EDAC
Manufacturer Number:896-042-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-607

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 42 positions, ensuring seamless communication within your electronic systems. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they guarantee reliability even in high-temperature environments. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCBs, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your PCB setup with these essential components for enhanced functionality and durability.