896-042-522-802

Heilind Number:EDA896-042-522-802
Manufacturer:EDAC
Manufacturer Number:896-042-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-802

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors. Designed for high performance, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a double row configuration and 42 positions, they offer ample connectivity options for your circuit boards. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your connectivity solutions with these black connectors, boasting a 3A amperage rating. Perfect for various applications in the electronics industry.