896-042-522-803

Heilind Number:EDA896-042-522-803
Manufacturer:EDAC
Manufacturer Number:896-042-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-803

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a rugged housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts for optimal conductivity. With a double-row configuration and 42 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and automotive settings. Trust in our high-quality connectors for seamless board-to-board connections.