896-042-522-807

Heilind Number:EDA896-042-522-807
Manufacturer:EDAC
Manufacturer Number:896-042-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-807

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and reliability. With a 3 A amperage rating and copper alloy contact material, they ensure efficient power transmission. The dual-row configuration with 42 positions allows for versatile PCB connections, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Trust in our quality connectors for seamless board-to-board PCB connections.