896-042-522-808

Heilind Number:EDA896-042-522-808
Manufacturer:EDAC
Manufacturer Number:896-042-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable solution for your PCB needs. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. With a double row configuration and a total of 42 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications. With a straight mount orientation, they can be easily installed onto your PCBs. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.