896-042-526-102

Heilind Number:EDA896-042-526-102
Manufacturer:EDAC
Manufacturer Number:896-042-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-102

Detailed Description

Enhance your PCB connectivity with these high temp card edge connectors. Designed for optimal performance in demanding environments, their UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a single row layout featuring 42 copper alloy contacts, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connectivity.