896-042-526-103

Heilind Number:EDA896-042-526-103
Manufacturer:EDAC
Manufacturer Number:896-042-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-103

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors in sleek black. Boasting a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are engineered for reliability in demanding environments. With a single row layout and 42 positions, they offer ample space for seamless board-to-board PCB connections. The contact material, crafted from copper alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance applications. Trust in our quality products to streamline your connectivity needs.