896-042-526-104

Heilind Number:EDA896-042-526-104
Manufacturer:EDAC
Manufacturer Number:896-042-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row layout with 42 positions, ensuring seamless integration in your electronic setups. With a current rating of 3 A, they offer reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors guarantee high-quality conductivity and heat resistance. The .125-inch pitch and .2-inch row spacing provide precision in alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Upgrade your connectivity solutions with these versatile components.