896-042-526-107

Heilind Number:EDA896-042-526-107
Manufacturer:EDAC
Manufacturer Number:896-042-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-107

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a contact material of Copper Alloy, they offer excellent conductivity for seamless data transmission. The single-row design with 42 positions and a pitch of .125 inches allows for efficient board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of industrial applications. Upgrade your setup with our premium Card Edge Connectors and experience enhanced connectivity like never before.