896-042-526-108

Heilind Number:EDA896-042-526-108
Manufacturer:EDAC
Manufacturer Number:896-042-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-108

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, they offer seamless integration for your PCB setups. The Copper Alloy contact material guarantees efficient power transmission, with a low 3A amperage rating. Operating flawlessly in extreme environments, these connectors can withstand temperatures ranging from -40 to 105°C. Their 42 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options. Perfect for board-to-board PCB setups, their straight mount orientation simplifies installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.