896-042-526-112

Heilind Number:EDA896-042-526-112
Manufacturer:EDAC
Manufacturer Number:896-042-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Crafted with precision and durability in mind, these connectors are essential for seamless board-to-board PCB connections. The sleek black design adds a professional touch to any assembly, while the UL 94V-0 Polyphenylene Sulfide housing material ensures top-notch safety and performance. With a single row layout featuring 42 positions, they provide ample connectivity for your projects. The copper alloy contact material guarantees reliable conductivity, even in high-temperature environments ranging from -40 to 105°C. Offering a pitch of .125 inches and row spacing of .2 inches, they facilitate easy installation and maintenance. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connectors are a must-have component for your electronic setups. Stay ahead of the curve with these premium connectors, designed to meet your connectivity needs with excellence.