896-042-526-201

Heilind Number:EDA896-042-526-201
Manufacturer:EDAC
Manufacturer Number:896-042-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-201

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Designed with precision, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a double row configuration and a total of 42 positions, they ensure seamless connectivity on your PCB. The contact material, Copper Alloy, guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer efficient signal routing. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Trust in our product to deliver high amperage, up to 3 A, with a straight mount orientation for easy installation. Elevate your circuit board connections with our premium Card Edge Connectors.