896-042-526-202

Heilind Number:EDA896-042-526-202
Manufacturer:EDAC
Manufacturer Number:896-042-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact points made from Copper Alloy, they offer a secure and efficient connection. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 42 positions allow for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Whether for industrial machinery, automotive systems, or telecommunications equipment, trust in our Card Edge Connectors to deliver superior performance.