896-042-526-203

Heilind Number:EDA896-042-526-203
Manufacturer:EDAC
Manufacturer Number:896-042-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-203

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in high-temperature environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 42 positions in total. Whether for industrial or commercial applications, these connectors deliver steady performance in a wide operating temperature range from -40 to 105 °C. Perfect for seamless board-to-board connections, they are a must-have for any PCB assembly project. Trust in our quality and expertise for efficient and secure connectivity solutions.