896-042-526-204

Heilind Number:EDA896-042-526-204
Manufacturer:EDAC
Manufacturer Number:896-042-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for high performance, these connectors boast a current rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and stability in all applications. With two rows and 42 positions, they offer ample connectivity options. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and commercial uses. Trust in our cutting-edge technology to streamline your board-to-board connections with uncompromising quality.