896-042-526-207

Heilind Number:EDA896-042-526-207
Manufacturer:EDAC
Manufacturer Number:896-042-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-207

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, they are ideal for industrial applications. Featuring two rows and 42 positions with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCB boards. The straight mount orientation simplifies installation, while the sleek black color adds a touch of sophistication to your design. Trust in our connectors for secure and efficient board-to-board connectivity in any project. Explore more in our PCB Connectors category.