896-042-526-208

Heilind Number:EDA896-042-526-208
Manufacturer:EDAC
Manufacturer Number:896-042-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-208

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for efficient power transmission, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 42 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Their straight mount orientation and .125-inch pitch make installation a breeze. Elevate your PCB setup with these essential connectors, a must-have for any electronics enthusiast.