896-042-526-604

Heilind Number:EDA896-042-526-604
Manufacturer:EDAC
Manufacturer Number:896-042-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-604

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. Featuring a single row layout with 42 positions, they offer seamless integration for your electronic setups. The copper alloy contact material guarantees reliable power transmission, with a low .125-inch pitch and .2-inch row spacing for efficient signal flow. Suitable for straight mount orientation, they're perfect for various board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance applications. Upgrade your setup today with these essential components.