896-042-526-802

Heilind Number:EDA896-042-526-802
Manufacturer:EDAC
Manufacturer Number:896-042-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-802

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top-notch performance and reliability, these connectors feature a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a dual-row configuration and a total of 42 positions, they offer ample connectivity options for your PCB assembly needs. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial applications. Trust in our expertise to deliver high-quality, high-temp solutions for your connectivity challenges.