896-042-526-803

Heilind Number:EDA896-042-526-803
Manufacturer:EDAC
Manufacturer Number:896-042-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors are built to withstand high temperatures, with a UL 94V-0 Polyphenylene Sulfide housing ensuring durability. The two-row configuration, with a total of 42 positions, allows for efficient signal transmission. Featuring copper alloy contacts and a pitch of .125 inches, these connectors offer optimal conductivity. With a straight mount orientation, they are easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance connectors.