896-042-526-807

Heilind Number:EDA896-042-526-807
Manufacturer:EDAC
Manufacturer Number:896-042-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-807

Detailed Description

Upgrade your high-temperature connectivity with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, they ensure reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration with your PCB setup. With 42 positions available, you can easily accommodate multiple connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Trust in their straight mount orientation for secure installation. Elevate your connectivity game with these high-performance Card Edge Connectors.