896-042-540-102

Heilind Number:EDA896-042-540-102
Manufacturer:EDAC
Manufacturer Number:896-042-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-102

Detailed Description

Enhance your high-temperature electronic connections with our sophisticated Card Edge Connectors. Designed for efficient performance in demanding environments, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 42 copper alloy contact positions, they offer a reliable amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure PCB connectivity. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality even in extreme conditions. Elevate your PCB connectivity with these cutting-edge connectors.