896-042-540-103

Heilind Number:EDA896-042-540-103
Manufacturer:EDAC
Manufacturer Number:896-042-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-103

Detailed Description

Introducing our high temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration in your PCB setup. Each connector is crafted with precision, featuring copper alloy contacts for efficient power transfer. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .125 inches and 42 positions, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our connectors for high performance and long-lasting functionality.