896-042-540-112

Heilind Number:EDA896-042-540-112
Manufacturer:EDAC
Manufacturer Number:896-042-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row of 42 positions with a pitch of 0.125 inches, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they guarantee optimal performance even in demanding conditions. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors provide a secure and efficient connection solution. Their straight mount orientation and row spacing of 0.2 inches offer easy installation, making them ideal for various applications in the electronics industry. Upgrade your connectivity with these premium Card Edge Connectors.