896-042-540-201

Heilind Number:EDA896-042-540-201
Manufacturer:EDAC
Manufacturer Number:896-042-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-201

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for performance, these connectors boast a 3 A amperage, making them perfect for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they ensure durability and reliability. With two rows and 42 positions, they offer ample connectivity options for your PCB needs. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee precision in your connections. Their straight mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for various setups. Trust in our connectors to deliver seamless board-to-board connectivity in your projects. Elevate your electronic designs with our top-of-the-line Card Edge Connectors.