896-042-540-202

Heilind Number:EDA896-042-540-202
Manufacturer:EDAC
Manufacturer Number:896-042-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-202

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and efficient board-to-board connections. Designed for high-performance applications, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability even in extreme environments. With a double-row configuration and 42 positions, they offer ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial uses. Choose the straight mount orientation for seamless installation on your PCBs. Trust in our Card Edge Connectors to deliver exceptional performance and longevity to your electronic systems.