896-042-540-203

Heilind Number:EDA896-042-540-203
Manufacturer:EDAC
Manufacturer Number:896-042-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance even in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a double-row configuration and 42 positions, they offer ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Trust in our high-quality connectors to streamline your board-to-board connections with precision and efficiency.