896-042-540-204

Heilind Number:EDA896-042-540-204
Manufacturer:EDAC
Manufacturer Number:896-042-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-204

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a 3A amperage rating, they deliver reliable power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Featuring two rows and 42 positions with a pitch of .125 inches, they offer seamless integration for your PCB setup. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our premium connectors to streamline your board-to-board connections with efficiency and precision.