896-042-540-208

Heilind Number:EDA896-042-540-208
Manufacturer:EDAC
Manufacturer Number:896-042-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-208

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for reliability and efficiency, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With two rows and 42 positions, they provide ample connectivity in a compact form, perfect for a wide range of applications. Their .125-inch pitch and .2-inch row spacing ensure precise alignment, while their straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Trust in their quality and performance for your next project in the realm of electronic connectivity.