896-042-540-212

Heilind Number:EDA896-042-540-212
Manufacturer:EDAC
Manufacturer Number:896-042-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-212

Detailed Description

Enhance your high-temperature PCB connections with our sleek Black Card Edge Connectors. Designed for efficiency and durability, these connectors feature a double row layout with 42 positions, providing ample connectivity options. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer reliable performance even in the most demanding environments. The Copper Alloy contacts ensure secure and low-resistance transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for industrial applications where reliability is key. Trust in our high-quality connectors to streamline your PCB connectivity needs.