896-042-540-602

Heilind Number:EDA896-042-540-602
Manufacturer:EDAC
Manufacturer Number:896-042-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors, featuring a sleek black finish, boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability under extreme conditions. With a single row layout and 42 positions, they offer seamless integration for your electronic projects. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide convenient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is key. Upgrade your connection game with these high-quality components, a must-have in the world of PCB assembly.