896-042-540-604

Heilind Number:EDA896-042-540-604
Manufacturer:EDAC
Manufacturer Number:896-042-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they provide easy and efficient board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage capacity accommodates high-power applications. Perfect for industrial and automotive use, these connectors have an operating temperature range of -40 to 105°C, making them suitable for a wide range of operating conditions. Trust in our quality connectors for seamless and efficient electronic connections.