896-042-540-607

Heilind Number:EDA896-042-540-607
Manufacturer:EDAC
Manufacturer Number:896-042-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row of 42 positions, allowing for seamless board-to-board connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With an amperage rating of 3A and copper alloy contacts, these connectors guarantee efficient power transmission. Their .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their high performance for seamless connectivity in your projects.