896-042-540-608

Heilind Number:EDA896-042-540-608
Manufacturer:EDAC
Manufacturer Number:896-042-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-608

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black hue and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. Featuring a single row with 42 positions and a pitch of .125 inches, they guarantee seamless integration for your PCB assembly needs. The contact material, made from Copper Alloy, offers reliable conductivity, while the straight mount orientation and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors are primed for high-demand environments. Trust in our quality connectors to streamline your board-to-board connections effectively.