896-042-540-612

Heilind Number:EDA896-042-540-612
Manufacturer:EDAC
Manufacturer Number:896-042-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-612

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors are designed for seamless integration on your PCBs, boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability and safety. Each connector features a single row layout with 42 positions, ensuring efficient and reliable connectivity. The contact material, crafted from high-grade Copper Alloy, guarantees excellent conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, our Card Edge Connectors are a must-have for your electronic projects. Elevate your connectivity game with this essential component.