896-042-540-802

Heilind Number:EDA896-042-540-802
Manufacturer:EDAC
Manufacturer Number:896-042-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-802

Detailed Description

Enhance your high-temperature electronic assemblies with these Black Card Edge Connectors. Designed for seamless board-to-board connections, they feature 42 positions across two rows, ensuring efficient power and data transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The connectors are crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, offering reliable performance in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Upgrade your PCB setups with these high-quality connectors, delivering a secure and efficient link between components.