896-042-540-804

Heilind Number:EDA896-042-540-804
Manufacturer:EDAC
Manufacturer Number:896-042-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-804

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 42 positions each, they offer ample connectivity for your PCB applications. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise and secure mating. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C makes them suitable for diverse industrial settings. Elevate your connectivity solutions with these high-quality connectors.