896-042-540-808

Heilind Number:EDA896-042-540-808
Manufacturer:EDAC
Manufacturer Number:896-042-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors boast a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a two-row configuration and 42 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Choose our black-colored Card Edge Connectors for high-performance board-to-board connections in demanding environments.