896-042-541-102

Heilind Number:EDA896-042-541-102
Manufacturer:EDAC
Manufacturer Number:896-042-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-102

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a single row and 42 positions, they offer seamless integration for your PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB connectivity with these high-quality components.