896-042-541-103

Heilind Number:EDA896-042-541-103
Manufacturer:EDAC
Manufacturer Number:896-042-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-103

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. With a current rating of 3A and copper alloy contacts, they ensure efficient power transmission. The single-row design, with 42 positions and a .125-inch pitch, allows for seamless integration into PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions today with these top-quality components.