896-042-541-112

Heilind Number:EDA896-042-541-112
Manufacturer:EDAC
Manufacturer Number:896-042-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-112

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and a total of 42 positions, they offer ample connectivity opportunities. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors allow for seamless integration into your PCB setup. Whether for industrial machinery or telecommunications equipment, their straight mount orientation guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project requiring robust and efficient board-to-board connections. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and a total of 42 positions, they offer ample connectivity opportunities. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors allow for seamless integration into your PCB setup. Whether for industrial machinery or telecommunications equipment, their straight mount orientation guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project requiring robust and efficient board-to-board connections.