896-042-541-202

Heilind Number:EDA896-042-541-202
Manufacturer:EDAC
Manufacturer Number:896-042-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-202

Detailed Description

Elevate your high-temperature connectivity with our robust Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of 42 positions each, they offer ample space for seamless board-to-board connections. The contact material, a high-performance Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where precision and durability are paramount. Trust in our connectors to deliver uncompromising performance, every time.