896-042-541-203

Heilind Number:EDA896-042-541-203
Manufacturer:EDAC
Manufacturer Number:896-042-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-203

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row configuration and a total of 42 positions, they offer ample connectivity options for your circuitry. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're designing for industrial machinery or aerospace technology, trust in our Card Edge Connectors to deliver uncompromising quality and performance. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row configuration and a total of 42 positions, they offer ample connectivity options for your circuitry. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're designing for industrial machinery or aerospace technology, trust in our Card Edge Connectors to deliver uncompromising quality and performance.