896-042-541-204

Heilind Number:EDA896-042-541-204
Manufacturer:EDAC
Manufacturer Number:896-042-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-204

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors in sleek black. Designed for optimal performance, they feature a dual-row layout with 42 positions, perfect for high-density PCB applications. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and reliability, even in harsh environments. Crafted with precision, the copper alloy contacts guarantee secure and efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they're suitable for a wide range of applications. Whether you require straight or right-angle mounting, these connectors provide flexibility in installation. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.