896-042-541-212

Heilind Number:EDA896-042-541-212
Manufacturer:EDAC
Manufacturer Number:896-042-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-212

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a total of 42 positions spread across two rows and a pitch of .125 inches, they offer seamless integration for your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you're working in telecommunications, industrial automation, or aerospace, these connectors guarantee optimal connectivity. Upgrade your system today and experience the difference.