896-042-541-602

Heilind Number:EDA896-042-541-602
Manufacturer:EDAC
Manufacturer Number:896-042-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 42 positions, they offer seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Engineered for versatility, these connectors support straight mounting orientation and can withstand extreme temperatures ranging from -40 to 105°C. Upgrade your setup with these high-quality connectors, a must-have for any project requiring dependable board-to-board connections.