896-042-541-603

Heilind Number:EDA896-042-541-603
Manufacturer:EDAC
Manufacturer Number:896-042-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-603

Detailed Description

Enhance your high temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for uncompromising performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability even in extreme environments. With a low amperage of 3 A, they offer reliable power transmission without compromising on safety. The robust Copper Alloy contact material guarantees optimal conductivity, while the innovative design with a single row and 42 positions allows for seamless board-to-board connections. Engineered for convenience, these connectors have a standard pitch of .125 inches and row spacing of .2 inches, ensuring easy installation and compatibility with a wide range of PCB layouts. Whether you're working on industrial machinery or high-tech electronics, these connectors are the perfect choice for reliable and efficient performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they meet the highest standards of quality and reliability. Elevate your PCB connectivity with our Card Edge Connectors, the ultimate solution for demanding applications.