896-042-541-607

Heilind Number:EDA896-042-541-607
Manufacturer:EDAC
Manufacturer Number:896-042-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-607

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature a single row of 42 positions with a pitch of .125 inches and row spacing of .2 inches, ensuring seamless integration on your PCB. The UL 94V-0 Polyphenylene Sulfide housing material offers superior heat resistance, making them ideal for rugged industrial applications. Crafted with Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your high-temp projects. Trust in their quality and efficiency for seamless board-to-board connectivity.