896-042-541-802

Heilind Number:EDA896-042-541-802
Manufacturer:EDAC
Manufacturer Number:896-042-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-802

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connectors. Designed for reliability in demanding environments, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a straight mount orientation, they offer seamless integration onto your board. The copper alloy contact material guarantees efficient power transmission, while the dual-row design with 42 positions provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications requiring robust performance. Upgrade your system with our Black Card Edge Connectors and experience seamless connectivity like never before.