896-042-541-803

Heilind Number:EDA896-042-541-803
Manufacturer:EDAC
Manufacturer Number:896-042-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-803

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Each piece is meticulously crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in demanding environments. With two rows and 42 positions, these connectors offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Designed for efficiency, they boast a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial applications. Upgrade your setup with these high-performance connectors and experience seamless connections every time.